Ansell AlphaTec 87-195 Blue Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 268-6387
- Mfr. Part No.:
- 87195100BP
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$28.44
(exc. GST)
$31.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 72 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $2.37 | $28.44 |
*price indicative
- RS Stock No.:
- 268-6387
- Mfr. Part No.:
- 87195100BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Food Industry | |
| Series | AlphaTec 87-195 | |
| Safety Standard | EN ISO 21420:2020 | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374, EN 388, EN 421 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Resistance Features Food Industry | ||
Series AlphaTec 87-195 | ||
Safety Standard EN ISO 21420:2020 | ||
Coating Latex | ||
Number of Gloves 24 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374, EN 388, EN 421 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Gloves - 87-190-10
This general-purpose glove is designed for various light-duty tasks, providing users with reliable tactile sensitivity and comfort. Made from extra-thin natural latex, these gloves are suitable for automation and mechanical work, ensuring both dexterity and ease of use while handling intricate components.
Features & Benefits
• Superb tactile sensitivity enables precise handling of small parts
• Cotton flock lining absorbs moisture for enhanced comfort
• Chlorination treatment reduces the likelihood of allergic reactions
• Designed for routine applications, ensuring consistent performance
• EN374 certification indicates effective chemical resistance for protection
• Lightweight construction for prolonged use without fatigue
Applications
• Suitable for assembly and inspection tasks in manufacturing
• Often employed in maintenance operations within mechanical industries
• Can be used for cleaning in delicate environments
• Applicable in the automotive aftermarket for assembly purposes
• Ideal for general use safety in various industrial tasks
What type of materials are these gloves made from, and how do they impact usage?
The gloves are crafted from natural latex, which provides excellent flexibility and tactile feedback, making them ideal for precision tasks in light-duty applications. The material also offers a good level of chemical resistance, enhancing safety for users working with various substances.
How do the gloves contribute to user comfort during extended wear?
The internal cotton flock lining effectively absorbs moisture, reducing sweat accumulation and enhancing comfort over long periods. This thoughtful design allows for a more pleasant experience, especially during tasks that require extended focus and dexterity.
Are there any precautions to consider regarding allergies when using these gloves?
While the chlorination treatment helps minimise allergic reactions, a small number of users may still experience sensitivity to natural rubber proteins. It is advisable to monitor for any signs of irritation, especially if used in frequent application settings.
How do these gloves perform in relation to chemical exposure?
These gloves are EN374 certified, meaning they offer a certain level of protection against various chemicals. This makes them suitable for light-duty tasks where incidental exposure to chemicals might occur, ensuring user safety in the workplace.
What makes these gloves suitable for tasks in the automotive industry?
The extra-thin design allows for heightened sensitivity, which is critical for handling small parts commonly found in automotive applications. Additionally, their chemical resistance ensures safety when dealing with automotive fluids and materials.
Related links
- Ansell AlphaTec 87- 195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex, Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Food Industry Work Gloves Latex Coating
- Ansell AlphaTec Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87- 195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
