Ansell AlphaTec 87-195 Blue, Blue Latex, Latex Work Gloves, Size 9, Latex, Latex Coating
- RS Stock No.:
- 281-8816
- Mfr. Part No.:
- 87-195/8.5-9
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.44
(exc. GST)
$31.28
(inc. GST)
- RS Stock No.:
- 281-8816
- Mfr. Part No.:
- 87-195/8.5-9
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Series | AlphaTec 87-195 | |
| Colour | Blue, Blue | |
| Material | Latex, Latex | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Coating | Latex, Latex | |
| EN 374 Chemical | Yes | |
| EN 388 Abrasion | 1 | |
| EN 388 Blade | Yes | |
| EN 388 Puncture | 0 | |
| EN 388 Tear | 1 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant, Food Industry | |
| Safety Standard | EN 388, EN 421, EN ISO 374-5 | |
| Standards/Approvals | EN388, EN421, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Series AlphaTec 87-195 | ||
Colour Blue, Blue | ||
Material Latex, Latex | ||
Product Type Work Gloves | ||
Size 9 | ||
Coating Latex, Latex | ||
EN 374 Chemical Yes | ||
EN 388 Abrasion 1 | ||
EN 388 Blade Yes | ||
EN 388 Puncture 0 | ||
EN 388 Tear 1 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant, Food Industry | ||
Safety Standard EN 388, EN 421, EN ISO 374-5 | ||
Standards/Approvals EN388, EN421, EN ISO 374-5 | ||
RoHS Status: Exempt
The Ansell ALPHATEC 87-195 Blue Latex Rubber Glove Size 8.5-9 is an extra lightweight natural rubber glove with flocked lining. It is highly tactile food processing gloves, specially treated to reduce allergy risks.
Colour is blue
Less risk of allergic reactions
Food handling compliance
Related links
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Food Industry Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87- 195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87- 195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating

