Better World
Siemens 22 A SIRIUS Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 217-6948
- Mfr. Part No.:
- 3RV2021-4CA20
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$414.02
(exc. GST)
$455.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $414.02 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 217-6948
- Mfr. Part No.:
- 3RV2021-4CA20
- Brand:
- Siemens
Related links
- Siemens 22 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 17 → 22 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 16 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 40 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 7 → 10 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 27 → 32 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 28 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker, 690 V