Polyco Healthline Black Polyurethane Reusable Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 268-4868
- Mfr. Part No.:
- 406 - MAT Bulk
- Brand:
- Polyco Healthline
Subtotal (1 pack of 144 pairs)*
$311.90
(exc. GST)
$343.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 144 + | $2.166 | $311.90 |
*price indicative
- RS Stock No.:
- 268-4868
- Mfr. Part No.:
- 406 - MAT Bulk
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Reusable Gloves | |
| Size | 11 | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| Number of Gloves | 288 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Reusable Gloves | ||
Size 11 | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
Number of Gloves 288 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The BM Polyco Matrix P Grip Gloves has seamless knitted liner for extra comfort with polyurethane palm coating and has good abrasion and tear resistance also close fitting design for maximum dexterity with black color.
Open back style allows the hands to breathe keeping them cool and comfortable
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Related links
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves Polyurethane Coating
- Polyco Healthline Matrix GH370 Black Size 11, Nitrile Coating
- Polyco Healthline Black Brown Red Yellow Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Black, Red Polyurethane Work Glove
