Polyco Healthline Black, Red Polyurethane Work Glove

Subtotal (1 pair)*

$3.90

(exc. GST)

$4.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3.90

*price indicative

RS Stock No.:
272-3411
Mfr. Part No.:
9330
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Glove

Material

Polyurethane

Colour

Black, Red

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Number of Gloves

1

Coating

Polyurethane

EN 374 Chemical

No

Standards/Approvals

CE, UKCA

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy