Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves, Size 10, Polyurethane Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
705-8857
Mfr. Part No.:
404-MAT
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Glove Size

10

Primary Glove Application

General Purpose

Glove Material

Polyurethane

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3131X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Range

Matrix

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
CN

BM Polyco Matrix Reusable Gloves


The BM Polyco reusable gloves are black in colour, high-quality, nylon material, polyurethane-coated general-purpose gloves. Each bag consists of 10 gloves of size 10. The tight fit design of these gloves provides maximum dexterity for the most tactile applications.

Features and Benefits


Excellent breathability
Elasticated knit wrist for a snug fit
Seamless knitted liner with a polyurethane palm coating
Breathable
Open back
Tear resistant
Offers protection from abrasion, scratches, and dirt

Applications


Component handling
General assembly
Electronics
Light engineering work
Joinery
Plumbing
Mechanical work
Automotive maintenance, repair and engineering

Certifications


EN388 3131

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy