Polyco Healthline Matrix P Grip Black Polyurethane Reusable Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 268-4863
- Mfr. Part No.:
- 401 - MAT Bulk
- Brand:
- Polyco Healthline
Subtotal (1 pack of 144 pairs)*
$451.44
(exc. GST)
$496.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 144 + | $3.135 | $451.44 |
*price indicative
- RS Stock No.:
- 268-4863
- Mfr. Part No.:
- 401 - MAT Bulk
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 6 | |
| Product Type | Reusable Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | EN 388:2016, PPE CAT II | |
| Coating | Polyurethane | |
| Series | Matrix P Grip | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 288 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 6 | ||
Product Type Reusable Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard EN 388:2016, PPE CAT II | ||
Coating Polyurethane | ||
Series Matrix P Grip | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 288 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The BM Polyco Matrix P Grip Gloves has seamless knitted liner for extra comfort with polyurethane palm coating and has good abrasion and tear resistance also close fitting design for maximum dexterity with black color.
Open back style allows the hands to breathe keeping them cool and comfortable
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Related links
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Nylon Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Nylon Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Yellow Size 7, Latex Coating
