Unigloves GM002 Natural Latex Work Gloves, Size 10, Latex Coating

Subtotal (1 box of 100 units)*

$21.71

(exc. GST)

$23.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$21.71$0.217

*price indicative

RS Stock No.:
264-6923
Mfr. Part No.:
GM0025
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10

Product Type

Work Gloves

Material

Latex

Colour

Natural

Series

GM002

Resistance Features

Chemical Resistant

Coating

Latex

Number of Gloves

200

Standards/Approvals

EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves gloves is used for pharmaceutical and food processing. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.

Touchscreen compatible

Tested to EN374 and EN1186 standard

Color of gloves is natural

Length of gloves is 240 mm and thickness is 0.11 mm

Weight of gloves is 6.0 g

Related links