Penta Beige Latex Work Gloves, Size 10, Latex Coating

Subtotal (1 pair)*

$181.61

(exc. GST)

$199.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$181.61

*price indicative

RS Stock No.:
253-9415
Mfr. Part No.:
GLE36-2/10
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Work Gloves

Size

10

Material

Latex

Colour

Beige

Safety Standard

EN, IEC

Number of Gloves

1

Resistance Features

Electrical Safety

Coating

Latex

EN 374 Chemical

No

Standards/Approvals

EN 60903:2003 - IEC 60903:2014, PPE Category III (Reg. EU 2016/425)

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille Natural rubber insulating gloves are gloves which can be worn while doing electrical work for safety. Leather protectors are recommended to be worn over electrovolt gloves to ensure mechanical protection.

The natural rubber provides high dielectric protection

The ergonomic shape and lightly powdered interior make the Electrovolt gloves easy for donning and doffing

Colour is Beige

Length is 41 cm

Standard EN 60903:2003 -IEC60903 :2014

PPE Category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy