uvex Carbon, Elastane, Polyamide Work Gloves, Size 8
- RS Stock No.:
- 284-7256
- Mfr. Part No.:
- 6003508
- Brand:
- uvex
Subtotal (1 pair)*
$7.78
(exc. GST)
$8.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.78 |
*price indicative
- RS Stock No.:
- 284-7256
- Mfr. Part No.:
- 6003508
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Carbon, Elastane, Polyamide | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388:2016+A1:2018, EN16350:2014, ENISO21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Carbon, Elastane, Polyamide | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 1 | ||
Standards/Approvals EN388:2016+A1:2018, EN16350:2014, ENISO21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Uvex athletic lite ESD safety glove is certified in line with Oeko-Tex Standard 100, ensuring safety and quality. Designed for mechanical precision work, it is lightweight and sensitive. The matt, open-pore micro foam coating offers breathability, flexibility, and excellent grip. Certified according to DIN EN 16350, it is suitable for ESD applications and potentially explosive atmospheres. Compatible with standard screens, tablets, and mobile phones, it prepares you for the digital future.
Good grip
Very good tactile feel
Extremely flexible
- RS Stock No. 2847258
- Mfr. Part No. 6003510
1 Pair
$7.29
- RS Stock No. 2847259
- Mfr. Part No. 6003511
1 Pair
$7.26
- RS Stock No. 2847254
- Mfr. Part No. 6003506
1 Pair
$7.26
- RS Stock No. 2847257
- Mfr. Part No. 6003509
1 Pair
$7.85
Related links
- uvex Carbon Polyamide Work Gloves, Size 10
- uvex Unilite 6605 Black Elastane Size 8, NBR Coating
- uvex Uvex phynomic Blue Elastane Size 8, Aqua Polymer Foam Coating
- uvex 60026 Black Elastane Size 8, Nitrile Micro-Foam Coating
- uvex Phynomic airLite A ESD Black Elastane Carbon Work Gloves Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- Lebon Protection FLEXITOUCH Black Elastane Size 8, Bi-Polymer Coating
- Lebon Protection ULTRATOUCH Grey Elastane Size 8, Aqua Polymer Coating












