Ansell AlphaTec 87-108 Black Latex Work Gloves, Latex Coating
- RS Stock No.:
- 272-8991
- Mfr. Part No.:
- 87108100
- Brand:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-8991
- Mfr. Part No.:
- 87108100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| Series | AlphaTec 87-108 | |
| Coating | Latex | |
| Number of Gloves | 1 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
Series AlphaTec 87-108 | ||
Coating Latex | ||
Number of Gloves 1 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Long-cuff natural rubber gloves, offering heavy-duty chemical and mechanical protection.
Heightened protection: With a tear-resistant 1.5mm/59 mil-thick external surface, AlphaTec® 87-108 heavy-duty gloves grant wearers heightened chemical protection, particularly against water-based hazards.
Enhanced features: These protective gloves long beaded cuff enhances wearer safety and facilitates donning, with a maximum glove length of 610mm/23 ensuring additional forearm and wrist protection.
Improved cleanliness: Chlorination treatment makes these gloves harder and cleanses their surface.
Increased flexibility: Their natural latex rubber formulation means these industrial gloves maintain flexibility and elasticity, despite their thickness.
Assured quality: In addition, they achieve an AQL of 0.65.
Primary industries
Agriculture
Chemical
Maintenance
Machinery and Equipment
Janitorial / Sanitation
Industrial
Construction
Automotive
Metal fabrication
Related links
- Ansell AlphaTec 87-108 Black Latex Chemical Resistant Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec 29-500 Black Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-137 Beige Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex Coating
