Unigloves GM002 Natural Latex Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 264-6921
- Mfr. Part No.:
- GM0023
- Brand:
- Unigloves
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-6921
- Mfr. Part No.:
- GM0023
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Latex | |
| Colour | Natural | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex | |
| Number of Gloves | 200 | |
| Series | GM002 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Latex | ||
Colour Natural | ||
Resistance Features Chemical Resistant | ||
Coating Latex | ||
Number of Gloves 200 | ||
Series GM002 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves is used for pharmaceutical and food processing. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is natural
Length of gloves is 240 mm and thickness is 0.11 mm
Weight of gloves is 6.0 g
- RS Stock No. 2646923
- Mfr. Part No. GM0025
1 Box of 100
$21.71
- RS Stock No. 2646919
- Mfr. Part No. GM0021
1 Box of 100
$21.71
- RS Stock No. 2646922
- Mfr. Part No. GM0024
1 Box of 100
$21.71
- RS Stock No. 2646920
- Mfr. Part No. GM0022
1 Box of 100
$21.71
Related links
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- Unigloves GM002 Natural Latex Work Gloves, Latex Coating
- Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves Latex Coating
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating
- Unigloves UCHG300 Pink Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating











