RS Better World
NXG Cut D Lite Liner Blue Fibreglass, HPPE, Polyester, Elastane, Steel Work Gloves, Size 7
- RS Stock No.:
- 251-6123
- Mfr. Part No.:
- C-5010-07
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$138.52
(exc. GST)
$152.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $138.52 | $11.543 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6123
- Mfr. Part No.:
- C-5010-07
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Polyester, Elastane, Steel | |
| Colour | Blue | |
| Resistance Features | Cut Resistant | |
| Series | Cut D Lite Liner | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Number of Gloves | 12 | |
| Standards/Approvals | FDA, Oeko-Tex 100 | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Polyester, Elastane, Steel | ||
Colour Blue | ||
Resistance Features Cut Resistant | ||
Series Cut D Lite Liner | ||
Safety Standard AS, EN 388:2016, NZS | ||
Number of Gloves 12 | ||
Standards/Approvals FDA, Oeko-Tex 100 | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG glove having size 7 comes with innovative yarns which produce higher cut resistance while maintaining a lightweight glove format to ensure maximum dexterity and comfort.
FDA approved
Touchscreen compatible
Excellent fit, dexterity and performance
360° breathability
RS Better World
- RS Stock No. 2516121
- Mfr. Part No. C-3270-10
1 Bag of 6
$77.54
RS Better World
- RS Stock No. 2516145
- Mfr. Part No. C-5230-09
1 Bag of 12
$125.14
RS Better World
- RS Stock No. 2516120
- Mfr. Part No. C-3270-09
1 Bag of 6
$77.54
RS Better World
- RS Stock No. 2516148
- Mfr. Part No. C-5230-11
1 Bag of 12
$125.14
Related links
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 8
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 9
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 10
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 11
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 7, Nitrile Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 7, Latex Coating
- NXG Cut D Lite Black HPPE Nylon Size 7, Nitrile Coating












