RS Better World

NXG Cut D Grip FC Black, Blue Fibreglass, HPPE, Latex, Polyester, Elastane, Steel Work Gloves, Size 9, Latex Coating

Subtotal (1 bag of 6 units)*

$77.54

(exc. GST)

$85.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$77.54$12.923

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6120
Mfr. Part No.:
C-3270-09
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Size

9

Product Type

Work Gloves

Material

Fibreglass, HPPE, Latex, Polyester, Elastane, Steel

Colour

Black, Blue

Coating

Latex

Series

Cut D Grip FC

Number of Gloves

6

Safety Standard

No

Resistance Features

Cut Resistant

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG glove having size 9 comes with excellent resistance and grip. It has latex coating for a heavy duty and liquid resistant grip and resistance. It is fully coated to ensure maximum liquid protection of the hand.

Super tough coating

Contact heat rated

Cut level D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy