RS Better World
NXG Cut D Grip FC Black, Blue Fibreglass, HPPE, Latex, Polyester, Elastane, Steel Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 251-6117
- Mfr. Part No.:
- C-3270-07
- Brand:
- NXG
Subtotal (1 bag of 6 units)*
$87.29
(exc. GST)
$96.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $87.29 | $14.548 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6117
- Mfr. Part No.:
- C-3270-07
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Latex, Polyester, Elastane, Steel | |
| Colour | Black, Blue | |
| Resistance Features | Cut Resistant | |
| Series | Cut D Grip FC | |
| Coating | Latex | |
| Number of Gloves | 6 | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Standards/Approvals | AS/NZS 2161.3:2020, EN388:2016, Oeko-Tex 100 | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Latex, Polyester, Elastane, Steel | ||
Colour Black, Blue | ||
Resistance Features Cut Resistant | ||
Series Cut D Grip FC | ||
Coating Latex | ||
Number of Gloves 6 | ||
Safety Standard AS, EN 388:2016, NZS | ||
Standards/Approvals AS/NZS 2161.3:2020, EN388:2016, Oeko-Tex 100 | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG glove having size 7 comes with excellent resistance and grip. It has latex coating for a heavy duty and liquid resistant grip and resistance. It is fully coated to ensure maximum liquid protection of the hand.
Super tough coating
Contact heat rated
Cut level D
Related links
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 7, Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 12, Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 9, Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 10, Latex Coating
