Skytec Tricolore Range Black, Orange Fibreglass, HPPE, Nylon Cut Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 253-4183
- Mfr. Part No.:
- SKG00013G
- Brand:
- Skytec
Subtotal (1 pair)*
$20.75
(exc. GST)
$22.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 195 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 253-4183
- Mfr. Part No.:
- SKG00013G
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Lining Material | 13 Gauge High Performance Polyethylene, Fibreglass, Nylon | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Black, Orange | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Series | Tricolore Range | |
| Standards/Approvals | EN 388:2016 CAT II 4X43C | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Lining Material 13 Gauge High Performance Polyethylene, Fibreglass, Nylon | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Black, Orange | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Series Tricolore Range | ||
Standards/Approvals EN 388:2016 CAT II 4X43C | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
Non Compliant
- COO (Country of Origin):
- CN
- RS Stock No. 2534182
- Mfr. Part No. SKG00013G
- RS Stock No. 2534179
- Mfr. Part No. SKG00013G
- RS Stock No. 2534181
- Mfr. Part No. SKG00013G
- RS Stock No. 2534180
- Mfr. Part No. SKG00013G
Related links
- Skytec Part of the Tricolore Range Black HPPE Size 7, Polyurethane
- Skytec Tricolore RangeTM Black HPPE Size 10, Polyurethane Coating
- Skytec TRC702 Black HPPE Size 8, Polyurethane Coating
- Skytec TRC702 Black HPPE Size 11, Polyurethane Coating
- Skytec Tricolore RangeTM Black Fibreglass Size 9, Polyurethane Coating
- Skytec Tricolore Range Black Size 8, Polyurethane Coating
- Skytec Tricolore Range Black Size 7, Polyurethane Coating
- Honeywell Perfect Fit 3.0 Black HPPE Size 6, Polyurethane Coating












