RS Better World

NXG Cut F HD Black Basalt, HPPE, Nitrile Rubber, Polyester, Elastane, Steel Work Gloves, Size 11, Nitrile Coating

Subtotal (1 bag of 12 units)*

$161.31

(exc. GST)

$177.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$161.31$13.443

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6115
Mfr. Part No.:
C-3131-11V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Size

11

Product Type

Work Gloves

Material

Basalt, HPPE, Nitrile Rubber, Polyester, Elastane, Steel

Colour

Black

Series

Cut F HD

Coating

Nitrile

Safety Standard

No

Number of Gloves

12

Resistance Features

Cut Resistant

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG extra heavy duty glove having size 11. It has innovative yarn and nitrile coating techniques deliver exceptional cut resistant quality with ergonomic wearability.

Cut level F

Reinforced thumb and forefinger area

Excellent fit, dexterity and performance

360° breathability

1 Bag of 12
$134.57
1 Bag of 12
$113.54
1 Bag of 12
$105.43
1 Bag of 12
$105.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy