RS Better World

NXG Cut F HD Black Basalt, HPPE, Nitrile Rubber, Polyester, Elastane, Steel Work Gloves, Size 10, Nitrile Coating

Subtotal (1 bag of 12 units)*

$134.57

(exc. GST)

$148.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$134.57$11.214

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6114
Mfr. Part No.:
C-3131-10V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

10

Material

Basalt, HPPE, Nitrile Rubber, Polyester, Elastane, Steel

Colour

Black

Series

Cut F HD

Resistance Features

Cut Resistant

Safety Standard

No

Coating

Nitrile

Number of Gloves

12

Standards/Approvals

No

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG extra heavy duty glove having size 10. It has innovative yarn and nitrile coating techniques deliver exceptional cut resistant quality with ergonomic wearability.

Cut level F

Reinforced thumb and forefinger area

Excellent fit, dexterity and performance

360° breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy