Maxisafe Maxiguard HVR580 Orange Hard Hat Ventilated Adjustable
- RS Stock No.:
- 241-5480
- Mfr. Part No.:
- HVR580-O
- Brand:
- Maxisafe
Subtotal (1 unit)*
$28.82
(exc. GST)
$31.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.82 |
*price indicative
- RS Stock No.:
- 241-5480
- Mfr. Part No.:
- HVR580-O
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Long | |
| Standards/Approvals | No | |
| Series | Maxiguard HVR580 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Colour Orange | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Long | ||
Standards/Approvals No | ||
Series Maxiguard HVR580 | ||
Product Type Hard Hat | ||
- COO (Country of Origin):
- CN
The Maxisafe long peak, vented orange hard hat with ratchet harness provides head protection that conforms to Australian Safety Standards. A full range of PPE accessories are also available to compliment the helmets including earmuffs, face shields, chinstraps, sweatbands and logo printing. It has lockable single hand ratchet adjustment for easy, secure fitting.
Orange hard hat, long peak, vented with ratchet harness
6 point webbed harness & cradle system
10 ventilation points for increased airflow
Lightweight, streamlined design
UV and impact resistant ABS material
Attachment slot fits most brands of earmuffs
Re
Related links
- Maxisafe Maxiguard HVR580 Pink Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVR580 Blue Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVR580 Fluorescent Yellow Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVR580 White Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVR580 Red Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVR580 Yellow Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVR580 Dark Green Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVS590 Orange Hard Hat Ventilated Adjustable
