NXG Cut D HD Black Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 251-6104
- Mfr. Part No.:
- C-3130-06
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$127.15
(exc. GST)
$139.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $127.15 | $10.596 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6104
- Mfr. Part No.:
- C-3130-06
- Brand:
- NXG
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | AS, NZS | |
| Resistance Features | Cut Resistant | |
| Series | Cut D HD | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Standards/Approvals | AS/NZS 2161.3:2020, EN388:2016 | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard AS, NZS | ||
Resistance Features Cut Resistant | ||
Series Cut D HD | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Standards/Approvals AS/NZS 2161.3:2020, EN388:2016 | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2516106
- Mfr. Part No. C-3130-08
- RS Stock No. 2516129
- Mfr. Part No. C-5133-06V
- RS Stock No. 2516107
- Mfr. Part No. C-3130-09
- RS Stock No. 2516151
- Mfr. Part No. C-8130-07V
Related links
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 8, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 10, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 11, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 12, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 7, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 9, Nitrile Coating
- NXG Cut F HD Black Basalt Nitrile Spandex Size 11, Nitrile Coating
- NXG Cut F HD Black Basalt Nitrile Spandex Size 12, Nitrile Coating












