FRONTIER Red Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 247-8680
- Mfr. Part No.:
- NIMLTFLEXRR02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$74.44
(exc. GST)
$81.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.203 | $74.44 |
*price indicative
- RS Stock No.:
- 247-8680
- Mfr. Part No.:
- NIMLTFLEXRR02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Safety Standard | AS, NZS | |
| Standards/Approvals | AS/NZS 2161.3:2020, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 11 | ||
Product Type Work Gloves | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Safety Standard AS, NZS | ||
Standards/Approvals AS/NZS 2161.3:2020, EN388:2016 | ||
- COO (Country of Origin):
- LK
The FRONTIER Multi Flex glove is powerful combination of durability and flexibility. Solid wet and dry grip. Ultra-light latex coated palm provides excellent grip in both wet and dry environments.
Size 2 XL
Length 25 cm (Size Large)
Coating natural latex
Coating variants palm
Coating color grey
Liner nylon and spandex knitted liner
Liner color red
Related links
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- FRONTIER FRGLVFMNTBK Black Polyester Work Gloves Nitrile Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
