FRONTIER Red Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 247-8677
- Mfr. Part No.:
- NIMLTFLEXRR000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$74.44
(exc. GST)
$81.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.203 | $74.44 |
*price indicative
- RS Stock No.:
- 247-8677
- Mfr. Part No.:
- NIMLTFLEXRR000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Nylon, Spandex | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | AS, NZS | |
| Resistance Features | Abrasion Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | Australian Standard AS/NZS 2161.3:2020, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Nylon, Spandex | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard AS, NZS | ||
Resistance Features Abrasion Resistant | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals Australian Standard AS/NZS 2161.3:2020, EN388:2016 | ||
- COO (Country of Origin):
- LK
The FRONTIER Multi Flex glove is powerful combination of durability and flexibility. Solid wet and dry grip. Ultra-light latex coated palm provides excellent grip in both wet and dry environments.
Size small
Length 25 cm (Size Large)
Coating natural latex
Coating variants palm
Coating color grey
Liner nylon and spandex knitted liner
Liner color red
Related links
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 6609 Black Red Elastane Nylon Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 7, Nitrile Coating
