FRONTIER Red Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 247-8675
- Mfr. Part No.:
- NIMLTFLEXRR000L
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$74.44
(exc. GST)
$81.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.203 | $74.44 |
*price indicative
- RS Stock No.:
- 247-8675
- Mfr. Part No.:
- NIMLTFLEXRR000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon, Spandex | |
| Colour | Red | |
| Coating | Nitrile | |
| Safety Standard | AS, NZS | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN388:2016 2131X | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Nylon, Spandex | ||
Colour Red | ||
Coating Nitrile | ||
Safety Standard AS, NZS | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals EN388:2016 2131X | ||
- COO (Country of Origin):
- LK
The FRONTIER Multi Flex glove is powerful combination of durability and flexibility. Solid wet and dry grip. Ultra-light latex coated palm provides excellent grip in both wet and dry environments.
Size large
Length 25 cm (Size Large)
Coating natural latex
Coating variants palm
Coating color grey
Liner nylon and spandex knitted liner
Liner color red
Related links
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 9, Nitrile Coating
- GUIDE GLOVES GUIDE 6609 Black Red Elastane Nylon Size 9, Nitrile Coating
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 9, Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
