FRONTIER FRMERCN33 Green Nitrile Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 247-8553
- Mfr. Part No.:
- FRMERCN33GG02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$44.32
(exc. GST)
$48.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $3.693 | $44.32 |
*price indicative
- RS Stock No.:
- 247-8553
- Mfr. Part No.:
- FRMERCN33GG02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | Cat III 0883, EN, EN 388:4101 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | FRMERCN33 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard Cat III 0883, EN, EN 388:4101 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series FRMERCN33 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FRONTIER mercury glove is made up of premium nitrile. Resistant to many chemicals and solvents. Textured palm for enhanced wet and dry grip.
Size 2 XL
Pack 12
Flock lined for comfort
33cm forearm protection
Related links
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-695 Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
