FRONTIER Red Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$74.44

(exc. GST)

$81.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$6.203$74.44

*price indicative

RS Stock No.:
247-8676
Mfr. Part No.:
NIMLTFLEXRR000M
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

8

Product Type

Work Gloves

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant

Safety Standard

AS, NZS

Number of Gloves

24

Coating

Nitrile

Standards/Approvals

Australian Standard AS/NZS 2161.3:2020, EN388:2016 2131X

COO (Country of Origin):
LK
The FRONTIER Multi Flex glove is powerful combination of durability and flexibility. Solid wet and dry grip. Ultra-light latex coated palm provides excellent grip in both wet and dry environments.

Size medium

Length 25 cm (Size Large)

Coating natural latex

Coating variants palm

Coating color grey

Liner nylon and spandex knitted liner

Liner color red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy