FRONTIER Red Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 247-8678
- Mfr. Part No.:
- NIMLTFLEXRR00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$74.44
(exc. GST)
$81.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.203 | $74.44 |
*price indicative
- RS Stock No.:
- 247-8678
- Mfr. Part No.:
- NIMLTFLEXRR00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | AS, NZS | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 10 | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard AS, NZS | ||
Standards/Approvals EN 388:2016 | ||
- COO (Country of Origin):
- LK
The FRONTIER Multi Flex glove is powerful combination of durability and flexibility. Solid wet and dry grip. Ultra-light latex coated palm provides excellent grip in both wet and dry environments.
Size XL
Length 25 cm (Size Large)
Coating natural latex
Coating variants palm
Coating color grey
Liner nylon and spandex knitted liner
Liner color red
Related links
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 10, Nitrile Coating
- Mapa TITAN 850 Red Nitrile Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- FRONTIER Red Work Gloves Nitrile Coating
- Ansell Edge 48-919 Black Size 10, Nitrile Coating
