Unigloves 360FC Red Nylon Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 units)*

$90.15

(exc. GST)

$99.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.015$90.15

*price indicative

RS Stock No.:
264-6832
Mfr. Part No.:
360FC-10
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10

Product Type

Work Gloves

Material

Nylon

Colour

Red

Coating

Nitrile

Series

360FC

Resistance Features

Abrasion Resistant, Dry Environment

Safety Standard

EN 388

Number of Gloves

10

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip which reducing hand fatigue ergonomic design with the seamless. knitted nylon liner gives ultimate comfort and dexterity and offers a tactile feel in use. Utilising two layers of nitrile for maximum protection.

Suitable for use in food areas except with acidic foods

Excellent abrasion protection provided

Light weight seamless nylon liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy