Unigloves 360FC Red Nylon Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 264-6830
- Mfr. Part No.:
- 360FC-08
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$85.86
(exc. GST)
$94.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.586 | $85.86 |
*price indicative
- RS Stock No.:
- 264-6830
- Mfr. Part No.:
- 360FC-08
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Colour | Red | |
| Series | 360FC | |
| Resistance Features | Abrasion Resistant, Dry Environment | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Colour Red | ||
Series 360FC | ||
Resistance Features Abrasion Resistant, Dry Environment | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip which reducing hand fatigue ergonomic design with the seamless. knitted nylon liner gives ultimate comfort and dexterity and offers a tactile feel in use. Utilising two layers of nitrile for maximum protection.
Suitable for use in food areas except with acidic foods
Excellent abrasion protection provided
Light weight seamless nylon liner
Related links
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Unigloves 270NFP Black Size 8, Nitrile Coating
- Unigloves 270NF Black Size 8, Nitrile Coating
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Unigloves 270NFG Black Size 8, Nitrile Foam Coating
