FRONTIER NINJA 1 RAZR Green HPPE Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

$213.61

(exc. GST)

$234.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$17.801$213.61

*price indicative

RS Stock No.:
247-8667
Mfr. Part No.:
NIMAXIMC3GG00XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

10

Product Type

Work Gloves

Material

HPPE

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Number of Gloves

24

Safety Standard

EN 388:2016

Series

NINJA 1 RAZR

Standards/Approvals

Australian Standard AS/NZS 2161.3:2020

COO (Country of Origin):
PK
The FRONTIER gloves has highly durable liner and coating with reinforced thumb & forefinger greatly extends glove life. NFT™ coating enables air diffusion to release heat for 360° breathability.

Size XL

Length 25 cm

Coating NFT™ (New Foam Technology)

Coating variants palm, Knuckle with TCD (Thumb Crotch Dipping)

Coating color black

Liner HPPE, glass, nylon and spandex

Plaited composite knitted liner

Liner color green melange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy