FRONTIER Ninja Green Nylon Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

$336.12

(exc. GST)

$369.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$28.01$336.12

*price indicative

RS Stock No.:
247-8644
Mfr. Part No.:
NIDIAMNC5S500XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

10

Product Type

Work Gloves

Material

Nylon

Colour

Green

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Safety Standard

EN 388:2016

Number of Gloves

24

Resistance Features

Cut Resistant

Series

Ninja

Standards/Approvals

No

COO (Country of Origin):
LK
The FRONTIER glove has soft PU coating offering superb flexibility and comfort. 200 % improvement in cut resistance performance when compared to gloves made with standard Dyneema® fiber. The dramatically thin fiber of Dyneema® Diamond technology allows for increased cut resistance without the fiberglass discomfort.

Provides 360-degree breathability

High levels of cut performance without the use of abrasive material

Size XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy