FRONTIER Green HPPE Work Gloves, Size 7
- RS Stock No.:
- 247-8666
- Mfr. Part No.:
- NIMAXIMC3GG000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$213.61
(exc. GST)
$234.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $17.801 | $213.61 |
*price indicative
- RS Stock No.:
- 247-8666
- Mfr. Part No.:
- NIMAXIMC3GG000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | COMPLIES to Australian Standard AS, NZS 2161.3:2020 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388:2016 4X31B | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 7 | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard COMPLIES to Australian Standard AS, NZS 2161.3:2020 | ||
Number of Gloves 24 | ||
Standards/Approvals EN388:2016 4X31B | ||
- COO (Country of Origin):
- PK
The FRONTIER gloves has highly durable liner and coating with reinforced thumb & forefinger greatly extends glove life. NFT™ coating enables air diffusion to release heat for 360° breathability.
Size small
Length 25 cm
Coating NFT™ (New Foam Technology)
Coating variants palm, Knuckle with TCD (Thumb Crotch Dipping)
Coating color black
Liner HPPE, glass, nylon and spandex
Plaited composite knitted liner
Liner color green melange
Related links
- FRONTIER Green HPPE Work Gloves, Size 11
- FRONTIER Green HPPE Work Gloves, Size 9
- FRONTIER NINJA 1 RAZR Green HPPE Work Gloves, Size 10
- FRONTIER RAZR NFT BA2 Green HPPE Work Gloves, Size 8
- uvex C500 Green HPPE Work Gloves Aqua Polymer Coating
- uvex C500 Green HPPE Work Gloves Aqua Polymer Coating
- Mapa KRYTECH 586 Grey HPPE Work Gloves Polyurethane Coating
- Showa 541 Grey HPPE Work Gloves Polyurethane Coating
