FRONTIER NINJA 2 RAZR Blue Glass, HPPE, Nylon Work Gloves, Size 9
- RS Stock No.:
- 247-8693
- Mfr. Part No.:
- NIMXOILC3BL000L
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$302.18
(exc. GST)
$332.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $25.182 | $302.18 |
*price indicative
- RS Stock No.:
- 247-8693
- Mfr. Part No.:
- NIMXOILC3BL000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Glass, HPPE, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | AS, NZS | |
| Series | NINJA 2 RAZR | |
| Standards/Approvals | EN388:2016 4331B | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Glass, HPPE, Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Safety Standard AS, NZS | ||
Series NINJA 2 RAZR | ||
Standards/Approvals EN388:2016 4331B | ||
- COO (Country of Origin):
- PK
The FRONTIER NFT™ BA2-Oil glove has cut resistance, splash protection, and precision handling in oily environments. Ergonomic design allows minimum hand fatigue and superior tactile sensitivity.
Size large
Length 25 cm (Size Large)
Coating NFT™ (New Foam Technology) over
Flat nitrile
Coating variants palm over knuckle
Coating color black over blueberry
Liner HPPE, glass, nylon and spandex
Composite knitted liner
Liner color royal blue melange
Related links
- FRONTIER NINJA 2 RAZR Blue Glass Nylon Work Gloves, Size 10
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG5150 Green Glass Nylon Work Gloves Nitrile Coating
- ATG MaxiFlex Cut Green Glass Nylon Work Gloves L, Nitrile Foam Coating
- FRONTIER Ninja Green Nylon Work Gloves Polyurethane Coating
- FRONTIER Blue Glass Nylon Work Gloves, Size 9
- FRONTIER NINJA 1 RAZR Green HPPE Work Gloves, Size 10
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
