FRONTIER NINJA 2 RAZR Blue Glass, HPPE, Nylon Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

$302.18

(exc. GST)

$332.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$25.182$302.18

*price indicative

RS Stock No.:
247-8694
Mfr. Part No.:
NIMXOILC3BL00XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

10

Product Type

Work Gloves

Material

Glass, HPPE, Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Cut Resistant

Safety Standard

AS, EN 388:2016, NZS

Series

NINJA 2 RAZR

Standards/Approvals

Australian Standard AS/NZS 2161.3:2020, EN388:2016 4331B

COO (Country of Origin):
PK
The FRONTIER NFT™ BA2-Oil glove has cut resistance, splash protection, and precision handling in oily environments. Ergonomic design allows minimum hand fatigue and superior tactile sensitivity.

Size XL

Length 25 cm (Size Large)

Coating NFT™ (New Foam Technology) over

Flat nitrile

Coating variants palm over knuckle

Coating color black over blueberry

Liner HPPE, glass, nylon and spandex

Composite knitted liner

Liner color royal blue melange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy