FRONTIER Green HPPE Work Gloves, Size 11

Subtotal (1 pack of 12 pairs)*

$213.61

(exc. GST)

$234.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$17.801$213.61

*price indicative

RS Stock No.:
247-8668
Mfr. Part No.:
NIMAXIMC3GG02XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

11

Material

HPPE

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

AS, NZS

Resistance Features

Cut Resistant

Standards/Approvals

EN388:2016 4X31B

COO (Country of Origin):
PK
The FRONTIER gloves has highly durable liner and coating with reinforced thumb & forefinger greatly extends glove life. NFT™ coating enables air diffusion to release heat for 360° breathability.

Size 2 XL

Length 25 cm

Coating NFT™ (New Foam Technology)

Coating variants palm, Knuckle with TCD (Thumb Crotch Dipping)

Coating color black

Liner HPPE, glass, nylon and spandex

Plaited composite knitted liner

Liner color green melange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy