FRONTIER Blue Cotton, Polyester Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 247-8581
- Mfr. Part No.:
- FRSPLDRWL00000L
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$115.00
(exc. GST)
$126.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $9.583 | $115.00 |
*price indicative
- RS Stock No.:
- 247-8581
- Mfr. Part No.:
- FRSPLDRWL00000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Terry | |
| Material | Cotton, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388, EN 511 | |
| Standards/Approvals | EN 388, EN 511 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Terry | ||
Material Cotton, Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Coating Latex | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 12 | ||
Safety Standard EN 388, EN 511 | ||
Standards/Approvals EN 388, EN 511 | ||
- COO (Country of Origin):
- LK
The FRONTIER splendor winter lined glove is made up of seamless polyester cotton with terry brushed liner for warmth. Roughened latex coating for excellent wet and dry grip.
Ergonomic design creates a snug fit
Excellent abrasion and puncture resistance
Washable at 42°C
Size large
- RS Stock No. 2478575
- Mfr. Part No. FRSAFEGRDYB000L
Each
$29.331
- RS Stock No. 2478583
- Mfr. Part No. FRSPLDRWL0000XL
Each
$10.162
- RS Stock No. 2478582
- Mfr. Part No. FRSPLDRWL00000M
Each
$9.583
- RS Stock No. 2478579
- Mfr. Part No. FRSAFEGRDYB02XL
Each
$29.331
Related links
- FRONTIER Blue Cotton Size 10, Latex Coating
- FRONTIER Blue Cotton Size 8, Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 9, Latex Coating
- Traffi TG1655 Red Cotton Size 9, Latex Coating
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER FRCOTWDOTBY Blue Cotton Size 9
- FRONTIER Blue Kevlar Work Gloves Latex Coating
- DNC GN33 Blue Cotton Size 9, Nitrile Coating











