FRONTIER Blue Polyester (Liner) Latex Gloves, Size 9, Latex Coating
- RS Stock No.:
- 247-8695
- Mfr. Part No.:
- NISPLENDRGB000L
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$42.36
(exc. GST)
$46.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $3.53 | $42.36 |
*price indicative
- RS Stock No.:
- 247-8695
- Mfr. Part No.:
- NISPLENDRGB000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 9 | |
| Product Type | Latex Gloves | |
| Lining Material | Seamless Polyester Cotton Liner | |
| Material | Polyester (Liner) | |
| Colour | Blue | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388 | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | 3142 EN 388 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 9 | ||
Product Type Latex Gloves | ||
Lining Material Seamless Polyester Cotton Liner | ||
Material Polyester (Liner) | ||
Colour Blue | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388 | ||
Coating Latex | ||
Number of Gloves 12 | ||
Resistance Features General Purpose | ||
Standards/Approvals 3142 EN 388 | ||
- COO (Country of Origin):
- CN
The FRONTIER splendor is made up of seamless polyester cotton liner. Roughened latex coating for excellent wet and dry grip.
Size large
Ergonomic design, snug fitting
Excellent abrasion and puncture resistance
Washable at 42 °C
Related links
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER FRONTIER SPLENDOR Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER Blue Cotton Size 9, Latex Coating
- FRONTIER Blue Kevlar Work Gloves Latex Coating
- DNC GL05 Green Cotton Size 9, Latex Coating
- DNC Black Size 9, Latex Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
