FRONTIER Blue Kevlar Work Gloves, Size 9, Latex Coating

Subtotal (1 pack of 12 pairs)*

$351.97

(exc. GST)

$387.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$29.331$351.97

*price indicative

RS Stock No.:
247-8575
Mfr. Part No.:
FRSAFEGRDYB000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

9

Material

Kevlar

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Heat Resistant

Safety Standard

EN 388

Number of Gloves

24

Coating

Latex

Standards/Approvals

No

COO (Country of Origin):
LK
The FRONTIER safeguard gloves has seamless 10 gauge shell for heavy duty protection and glass fiber blend shell. Crinkle cut latex coat for assured grip and flexibility.

Cut level 5 protection

Puncture level 4 protection

Size large

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy