Delta Plus ATONVV731 Black Cotton, Polyester Work Gloves, Size 9, Latex Coating

Subtotal (1 pack of 12 pairs)*

$164.50

(exc. GST)

$180.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$13.708$164.50

*price indicative

RS Stock No.:
282-1112
Mfr. Part No.:
VV731NO09
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

Work Gloves

Material

Cotton, Polyester

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Resistance Features

Cut Resistant

Series

ATONVV731

Coating

Latex

Number of Gloves

24

Standards/Approvals

CE, EN388:2016+A1:2018, EN407, EN511

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with ultra-fine coating, ideal for oily and greasy environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.

Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use

Abrasion resistant

Cut resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy