Traffi TG1655 Red Cotton, Polyester Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 328-681
- Mfr. Part No.:
- A-TG1655-RD-9
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$43.81
(exc. GST)
$48.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $43.81 | $4.381 |
*price indicative
- RS Stock No.:
- 328-681
- Mfr. Part No.:
- A-TG1655-RD-9
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Cotton, Polyester | |
| Material | Cotton, Polyester | |
| Colour | Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 200 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Chemical Resistant, Cold Resistant, Heat Resistant, Oil Resistant, Wet | |
| Series | TG1655 | |
| Coating | Latex | |
| Standards/Approvals | EN 388 2142X | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Cotton, Polyester | ||
Material Cotton, Polyester | ||
Colour Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade 1 | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 200 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Chemical Resistant, Cold Resistant, Heat Resistant, Oil Resistant, Wet | ||
Series TG1655 | ||
Coating Latex | ||
Standards/Approvals EN 388 2142X | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Traffi Polycotton crinkle latex rubber coated cut A glove is designed for rugged handling tasks, offering a strong grip in both wet and dry conditions. The durable polycotton fabric provides comfort and breathability, while the latex coating ensures excellent resistance against abrasions and impacts.
High tear resistance
Flexible and comfortable
Good dexterity
Related links
- Traffi TG1655 Red Cotton Size 8, Latex Coating
- Traffi TG1655 Red Cotton Size 10, Latex Coating
- Traffi TG1655 Red Cotton Size 7, Latex Coating
- Traffi TG1655 Red Cotton Size 6, Latex Coating
- Traffi TG1655 Red Cotton Size 12, Latex Coating
- Traffi TG1655 Red Cotton Size 11, Latex Coating
- Traffi TG1850 Red Cotton Size 12, Latex Coating
- FRONTIER Blue Cotton Size 9, Latex Coating
