FRONTIER Blue Cotton, Polyester Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 247-8583
- Mfr. Part No.:
- FRSPLDRWL0000XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$121.94
(exc. GST)
$134.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $10.162 | $121.94 |
*price indicative
- RS Stock No.:
- 247-8583
- Mfr. Part No.:
- FRSPLDRWL0000XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton, Polyester | |
| Lining Material | Seamless Polyester Cotton with Terry Brushed Liner | |
| Colour | Blue | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Safety Standard | EN 388, EN 511 | |
| Standards/Approvals | 2241 EN 388 EN 511 XXX | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton, Polyester | ||
Lining Material Seamless Polyester Cotton with Terry Brushed Liner | ||
Colour Blue | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 12 | ||
Coating Latex | ||
Safety Standard EN 388, EN 511 | ||
Standards/Approvals 2241 EN 388 EN 511 XXX | ||
- COO (Country of Origin):
- LK
The FRONTIER splendor winter lined glove is made up of seamless polyester cotton with terry brushed liner for warmth. Roughened latex coating for excellent wet and dry grip.
Ergonomic design creates a snug fit
Excellent abrasion and puncture resistance
Washable at 42°C
Size XL
Related links
- FRONTIER Blue Cotton Size 9, Latex Coating
- FRONTIER Blue Cotton Size 8, Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 10, Latex Coating
- FRONTIER Blue Kevlar Work Gloves Latex Coating
- Traffi TG1655 Red Cotton Size 10, Latex Coating
- DNC GL05 Green Cotton Size 10, Latex Coating
- Polyco Healthline Taskmaster Blue Cotton Work Gloves Latex Coating
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 10, Latex Coating
