Ansell ActivArmr 97-003 Blue Kevlar, Elastane, Stainless Steel Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 345-983
- Mfr. Part No.:
- 97003090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-983
- Mfr. Part No.:
- 97003090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Kevlar, Elastane, Stainless Steel | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | ActivArmr 97-003 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant, Vibration Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | ANSI/ISEA 105-2024, EcoVadis | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Kevlar, Elastane, Stainless Steel | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series ActivArmr 97-003 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant, Vibration Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals ANSI/ISEA 105-2024, EcoVadis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Medium-duty cut-resistant gloves offer a perfect balance of grip, abrasion, and vibration resistance. Designed for protection in challenging environments, they ensure safety while maintaining comfort and dexterity during extended use.
ANSI/ISEA 105 2024 CUT A4 and EN ISO D resistance
For industrial gloves that reduce vibrations and impacts
- RS Stock No. 0849813
- Mfr. Part No. A-TG7040-GR-9
1 Pack of 10 Pair(s)
$405.09
- RS Stock No. 0849809
- Mfr. Part No. A-TG7040-GR-6
1 Pack of 10 Pair(s)
$405.09
- RS Stock No. 2728970
- Mfr. Part No. 58435090
1 Pair
$22.65
- RS Stock No. 2846047
- Mfr. Part No. 52547090
1 Pair
$18.00
Related links
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr 97-002 Blue Kevlar Stainless Steel Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr 97-002 Blue Kevlar Stainless Steel Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-501 Blue Kevlar Stainless Steel Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr 97-009 Black Kevlar Cut Resistant Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Cut Resistant Gloves Nitrile Foam Coating
- Ansell ActivArmr 97-013 Orange Nitrile Size 9 Polyurethane,
- Ansell ActivArmr 97-011 Black Acrylic Size 09, Nitrile Coating












