Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 284-2299
- Mfr. Part No.:
- 11561100
- Brand:
- Ansell
Subtotal (1 pair)*
$22.95
(exc. GST)
$25.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 381 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $22.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-2299
- Mfr. Part No.:
- 11561100
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Ansell INTERCEPT Technology (Liner) | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Series | HyFlex 11-561 | |
| Safety Standard | ANSI, EN | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | Dermatest and Oeko-Tex certification, EN ISO C/ANSI A3-level, REACH Compliant | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Ansell INTERCEPT Technology (Liner) | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Series HyFlex 11-561 | ||
Safety Standard ANSI, EN | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals Dermatest and Oeko-Tex certification, EN ISO C/ANSI A3-level, REACH Compliant | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ansell Gloves - 11561100
Features & Benefits
Applications
How does the anti-static feature benefit users in electrical applications?
What maintenance is required to ensure the longevity of these gloves?
Are these gloves suitable for use in food handling environments?
What types of handling tasks are best suited for these gloves?
Related links
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt HPPE Nylon Polyester Spandex
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
