Polyco Healthline Metallica Grey Stainless Steel Work Gloves, Size 8, Uncoated Coating
- RS Stock No.:
- 199-0803
- Mfr. Part No.:
- 0801014
- Brand:
- Polyco Healthline
Get a bulk buy discount
Add 7 more to save $32.13
View bulk pricing optionsSubtotal (1 unit)*
$234.17
(exc. GST)
$257.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $234.17 | - |
| 7 - 14 | $229.58 | $32.13 |
| 15 - 39 | $224.18 | $149.85 |
| 40 + | $216.79 | $695.20 |
*price indicative
- RS Stock No.:
- 199-0803
- Mfr. Part No.:
- 0801014
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Stainless Steel | |
| Colour | Grey | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 5 | |
| EN388 Cut - TDM-100 Test | X | |
| Series | Metallica | |
| Safety Standard | EN 374, EN 407 | |
| Coating | Uncoated | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Stainless Steel | ||
Colour Grey | ||
EN 388 Abrasion No | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 5 | ||
EN388 Cut - TDM-100 Test X | ||
Series Metallica | ||
Safety Standard EN 374, EN 407 | ||
Coating Uncoated | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
BM Polyco Metallica Reusable Gloves
The BM Polyco reusable gloves are grey, stainless steel material, cut resistant gloves. Each glove has an adjustable nylon wristband with press stud fastener. These gloves are available in size 8.
Features and Benefits
Can be worn on either hand
Supplied singly
Non-staining
Seamless nylon chain-mail
Medium size
Certifications
EN388 454X
EN1082
Related links
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline Electricians Gloves Grey Leather Electricians Gloves Uncoated Coating
- Polyco Healthline Pure Dex Nylon White Nylon Glove Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
