Mapa Ultranitril Green Nitrile Rubber Work Gloves, Size 8, Uncoated Coating
- RS Stock No.:
- 475-732
- Mfr. Part No.:
- 485
- Brand:
- Mapa
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 12 pairs)*
$52.33
(exc. GST)
$57.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 16 November 2026
- Plus 29 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 6 | $52.33 | $4.361 | - |
| 7 - 14 | $51.60 | $4.30 | 1% |
| 15 - 39 | $50.73 | $4.228 | 3% |
| 40 + | $49.56 | $4.13 | 5% |
*price indicative
- RS Stock No.:
- 475-732
- Mfr. Part No.:
- 485
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 48 | |
| Series | Ultranitril | |
| Resistance Features | Chemical Resistant | |
| Coating | Uncoated | |
| Safety Standard | No | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 48 | ||
Series Ultranitril | ||
Resistance Features Chemical Resistant | ||
Coating Uncoated | ||
Safety Standard No | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The Mapa Spontex 485 Ultranitril series nitrile work gloves has size 8, medium and contains 24 gloves.
Length (cm) 31
Thickness (mm) 0.34
Wrist Straight cuff
Colour/Colour Green
Interior finish Flocked
Exterior finish Embossed texture
Related links
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- Mapa Ultranitril Green Nitrile Glove, Size 8
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 8
- RS PRO RS PRO Green Nitrile Butadiene Rubber Glove Uncoated Coating
- Mapa ULTRANITRIL 377 Green Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 10
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 7
