Polyco Healthline Electricians Gloves Grey Leather Electricians Gloves, Size 8, Uncoated Coating
- RS Stock No.:
- 766-2563
- Mfr. Part No.:
- REPRO/08NB
- Brand:
- Polyco Healthline
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$35.58
(exc. GST)
$39.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | $35.58 |
| 7 - 14 | $35.09 |
| 15 - 39 | $34.48 |
| 40 + | $33.69 |
*price indicative
- RS Stock No.:
- 766-2563
- Mfr. Part No.:
- REPRO/08NB
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Electricians Gloves | |
| Material | Leather | |
| Lining Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Electrical Protection | |
| Coating | Uncoated | |
| Number of Gloves | 2 | |
| Safety Standard | EN 374, EN 407 | |
| Series | Electricians Gloves | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Electricians Gloves | ||
Material Leather | ||
Lining Material Leather | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Resistance Features Electrical Protection | ||
Coating Uncoated | ||
Number of Gloves 2 | ||
Safety Standard EN 374, EN 407 | ||
Series Electricians Gloves | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Over - Protectors
The life of electrical gauntlets can be extended by the use of glove protectors. They work by protecting the gauntlets as well as the wearer from cuts, abrasions and punctures. They are manufactured from Chrome/Grey leather and worn over the top of the gauntlets.
Note
Glove protectors must be worn with latex gauntlets EN60903 Standard. Latex Gauntlets also state Maximum Voltage. See example stock no. 517-8114
Related links
- Polyco Healthline RE-PRO Grey Leather Electricians Gloves Uncoated Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline FM2 Grey Leather Work Gloves Uncoated Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
