Polyco Healthline Multi-Task 5 Black Leather, Nylon, Elastane Work Gloves, Size 8, Uncoated Coating

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save -

View bulk pricing options

Subtotal (1 pair)*

$28.90

(exc. GST)

$31.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$28.90-
7 - 14$28.63-
15 - 39$28.292%
40 +$27.843%

*price indicative

RS Stock No.:
774-4079
Mfr. Part No.:
MT5/08
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

8

Material

Leather, Nylon, Elastane

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Mechanical Hazards EN 388

No

Coating

Uncoated

Number of Gloves

2

Safety Standard

EN 388

Series

Multi-Task 5

Resistance Features

General Purpose

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Multi-Task 5™ Reusable Gloves


These general purpose Multi-Task 5™ gloves from Polyco feature a close-fitting design for the ultimate in comfort and dexterity. Multi-Task 5™ is a fully fingered glove with added reinforcement in key areas for added strength and protection making it ideal across a broad range of applications.

Features & Benefits


Padded, synthetic leather palm for strength and protection

Reinforced grip patches on fingertips and palm for improved handling and grip

Spandex back provides more flexibility to eliminate hand fatigue

Reinforced lining for additional comfort

Adjustable strap for comfortable and secure fitting

Typical Applications


Automotive industries

Warehouse duties

General assembly

Utilities

Engineering and manufacturing

Logistics and transport

Standards

EN388 2121

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy