Polyco Healthline Multi-Task 3 Black PVC Work Gloves, Size 8, Uncoated Coating
- RS Stock No.:
- 467-298
- Mfr. Part No.:
- MT3/08
- Brand:
- Polyco Healthline
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$31.81
(exc. GST)
$34.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | $31.81 |
| 7 - 14 | $31.49 |
| 15 - 39 | $31.09 |
| 40 + | $30.62 |
*price indicative
- RS Stock No.:
- 467-298
- Mfr. Part No.:
- MT3/08
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 4 | |
| Mechanical Hazards EN 388 | No | |
| Resistance Features | General Purpose | |
| Coating | Uncoated | |
| Safety Standard | EN 388 | |
| Series | Multi-Task 3 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 4 | ||
Mechanical Hazards EN 388 No | ||
Resistance Features General Purpose | ||
Coating Uncoated | ||
Safety Standard EN 388 | ||
Series Multi-Task 3 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Multi-Task 3™ Reusable Gloves
These general purpose Multi-Task 3™ gloves from Polyco provide users with the ultimate in comfort and sensitivity coupled with unparalleled versatility. Multi-Task 3™ gloves feature three open fingertips – perfect for mechanics, or any technician requiring a balance between protection and dexterity.
Features & Benefits
Padded, synthetic leather palm for strength and protection
Reinforced grip patches on fingertips and palm for improved handling and grip
Spandex back provides more flexibility to eliminate hand fatigue
Reinforced lining for additional comfort
Adjustable strap for comfortable and secure fitting
Typical Applications
Automotive engineering, maintenance and repair
Warehouse duties
General assembly
Joinery
Machine operation
Plumbing
Tool or cable handling
Standards
EN388 2121 (protected areas only)
Related links
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi Task E Red Nylon Work Gloves Nitrile Foam Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
