Showa STEX 337 Blue Polyester Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 184-8493
- Mfr. Part No.:
- SHOS377
- Brand:
- Showa
Subtotal (1 pair)*
$43.18
(exc. GST)
$47.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $43.18 |
*price indicative
- RS Stock No.:
- 184-8493
- Mfr. Part No.:
- SHOS377
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Series | STEX 337 | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EN 388:2016 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Series STEX 337 | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EN 388:2016 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Showa S-TEX 377 Gloves Size 8
A flexible and robust fully coated nitrile glove to protect against water, grease, oil and abrasion with high cut resistance. The additional nitrile foam palm coating provides outstanding grip in wet and oily conditions.
Features and Benefits
• Cut resistant: Level 4 / D (EN 388:2016);• Hagane Coil® technology liner provides cut resistance performance yet allows freedom of movement as the hand flexes;• Full coating of flat nitrile protects against water, oils, grease and abrasion;• Nitrile foam palm coating provides optimal long lasting grip in wet and oily conditions;• Manufactured using SHOWA's patented hand former design for a comfortable fit and to minimise hand fatigue;• Seamless knitted liner prevents irritation;• Lightweight, 13 gauge liner allows excellent hand dexterity;• Elasticated knitted wrist helps to keep the glove correctly adjusted;• Long cuff ensures wrist is protected
Typical Applications
• Automotive;• Construction;• Glass;• Oil & gas;• Steel & metals;• Waste management
Related links
- Showa Blue Nylon Size 10, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 8, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 11, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 7, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 9, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 10, Nitrile Foam Coating
- Showa 477 Blue Nylon Size 7, Nitrile Foam Coating
- Showa 406 Orange Nylon Size 7, Latex Coating
