Polyco Healthline Blue Nitrile Rubber Work Gloves, Size 9, Nitrile Coating

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

$23.46

(exc. GST)

$25.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 6$23.46
7 - 14$23.05
15 - 39$22.30
40 +$21.39

*price indicative

RS Stock No.:
508-1919
Mfr. Part No.:
946
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Number of Gloves

24

Safety Standard

No

Resistance Features

Chemical Resistant

Coating

Nitrile

EN 374 Chemical

Yes

Standards/Approvals

CE, EN 388

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Nitri-Tech II - Blue Nitrile, Flock Lined


Nitrile provides very good abrasion resistance as well as protection against a wide range of chemicals including strong detergents, oils and certain solvents.

Food and chemical resistant

Antistatic to EN1149 part 1:1995

Slip resistant pattern provides good wet and dry grip

Anatomically shaped with soft viscose lining to absorb perspiration and keep hands cool

Contains fungicidal and bateriostatic agent

Applications:


Meat and fish processing

Contact with oils and other aggressive fats

Standards

EN388 4002; EN374-2, EN374-3; EN 1149

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy