Showa 477 Blue Nylon, Polyester Work Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 pair)*

$42.10

(exc. GST)

$46.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$42.10

*price indicative

RS Stock No.:
275-5685
Mfr. Part No.:
SHO4772
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

7

Product Type

Work Gloves

Material

Nylon, Polyester

Lining Material

Acrylic, Nylon, Polyester

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Resistance Features

Cold Resistant

Coating

Nitrile Foam

Number of Gloves

1

Mechanical Hazards EN 388

Yes

Safety Standard

EN, EN 511:2006

Series

477

Standards/Approvals

EN 388:2016, EN511:2006

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Work Glove is a durable double dipped nitrile coated glove with an insulated liner. The foam nitrile provides excellent grip and the flat nitrile base provides oil resistance. Ideal for oil submersion tasks and the secure handling of wet and oily components in inclement weather.

Wrist protection

Seamless for optimum comfort

Highly flexible and resistant to abrasion

Reduces hand fatigue and increases productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy